BALLUFF, BOS 2K Series for Use with Laser Retroreflective Sensor, Photoelectric Sensor, EN 60947-5-2 Standard
- RS Stock No.:
- 902-7644
- Mfr. Part No.:
- BOS R-22
- Brand:
- BALLUFF
Subtotal (1 unit)*
$61.47
(exc. GST)
$67.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 12 October 2026
- Plus 35 unit(s) shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.47 |
*price indicative
- RS Stock No.:
- 902-7644
- Mfr. Part No.:
- BOS R-22
- Brand:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Product Type | Sensor Reflector | |
| For Use With | Laser Retroreflective Sensor, Photoelectric Sensor | |
| Series | BOS 2K | |
| Width | 12.5mm | |
| Height | 7.6mm | |
| Standards/Approvals | EN 60947-5-2 | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Product Type Sensor Reflector | ||
For Use With Laser Retroreflective Sensor, Photoelectric Sensor | ||
Series BOS 2K | ||
Width 12.5mm | ||
Height 7.6mm | ||
Standards/Approvals EN 60947-5-2 | ||
- COO (Country of Origin):
- DE
Accessories
Balluff range of accessories for sensors
Mounting brackets
Mounting cuffs
Capacitive Sensor amplifiers
Programmers
Sensor reflectors
