Banner for Use with SMB50RFA, IP67, NEMA 1, NEMA 4, NEMA 4X, NEMA 6 Standard
- RS Stock No.:
- 832-0150
- Mfr. Part No.:
- BRT-42D
- Brand:
- Banner
Subtotal (1 unit)*
$20.66
(exc. GST)
$22.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.66 |
*price indicative
- RS Stock No.:
- 832-0150
- Mfr. Part No.:
- BRT-42D
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Sensor Reflector | |
| For Use With | SMB50RFA | |
| Height | 9.5mm | |
| Width | 9.5mm | |
| Standards/Approvals | IP67, NEMA 1, NEMA 4, NEMA 4X, NEMA 6 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Sensor Reflector | ||
For Use With SMB50RFA | ||
Height 9.5mm | ||
Width 9.5mm | ||
Standards/Approvals IP67, NEMA 1, NEMA 4, NEMA 4X, NEMA 6 | ||
- COO (Country of Origin):
- DE
Banner Sensor Reflector, 42 (Diameter) x 9.5mm, Round - BRT-42D
This sensor reflector by Banner is designed to enhance your automation and electronic needs. With a round shape and key specifications like high-traffic capacity, this product is Ideal for various applications.
Features & Benefits
• Increase efficiency with a high-traffic sensor reflector that ensures smooth operations
• The round design of this sensor reflector ensures optimal
Applications
• Suitable for use with retroreflective photoelectric sensors
• Ideal for conveyor belt systems, packaging lines, and material handling equipment
What is the purpose of the BRT-42D sensor reflector?
This reflector serves as a target for retroreflective photoelectric sensors, allowing them to detect objects or measure distances.
Is the BRT-42D compatible with the SMB50RFA sensor?
Yes, it is specifically designed for use with the SMB50RFA sensor.
