HellermannTyton Lighting Cover for use with Residential Buildings, 90mm Width, Push-in Fixing, 82 mm

Subtotal (1 bag of 10 units)*

$65.45

(exc. GST)

$72.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$65.45$6.545

*price indicative

RS Stock No.:
215-9102
Distrelec Article No.:
304-31-922
Mfr. Part No.:
148-00076 SPOTCLIP-I-PA66GF15-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Lighting Cover

For Use With

Residential Buildings

Sub Type

Cover

Width

90mm

Fixing Method

Push-in

Length

82mm

Standards/Approvals

RoHS

Series

SpotClip-I

COO (Country of Origin):
FR
The HellermannTyton Ensures safety distance between downlight, damp-proof foil and insulation material. Flexible installation both during or after construction. Maximum downlight height 70 mm. Intelligent cable routing with eyelet at the top. Prevents damage to insulation material caused by overheating. Remains rigid even at higher temperatures. Faster and easier installation and replacement of bulbs. Spot Clip-I is made from non-flammable, fibreglass reinforced polyamide, offering a range of thermal and mechanical benefits. It can be installed both during or after construction. The Spot Clip-I downlight cover is an optimal solution for a wide variety of applications in existing and new buildings.

Ensures safety distance between downlight, damp-proof foil and insulation material

Flexible installation both during or after construction

Additional spikes at the end of the legs prevent Spot Clip shifting

Suitable for fixing into holes from 62 - 90 mm diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy