LEDVANCE Housing for use with LED Tube, 663mm Width, Surface Mount Fixing, 98 mm
- RS Stock No.:
- 895-908
- Mfr. Part No.:
- 4099854118074
- Brand:
- LEDVANCE
N
Subtotal (1 unit)*
$152.41
(exc. GST)
$167.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $152.41 |
*price indicative
- RS Stock No.:
- 895-908
- Mfr. Part No.:
- 4099854118074
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| For Use With | LED Tube | |
| Product Type | Housing | |
| Sub Type | Housing | |
| Width | 663mm | |
| Fixing Method | Surface Mount | |
| Standards/Approvals | UKCA | |
| Length | 98mm | |
| Series | Damp Proof Housing Gen 3 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
For Use With LED Tube | ||
Product Type Housing | ||
Sub Type Housing | ||
Width 663mm | ||
Fixing Method Surface Mount | ||
Standards/Approvals UKCA | ||
Length 98mm | ||
Series Damp Proof Housing Gen 3 | ||
- COO (Country of Origin):
- CN
The LEDVANCE luminaire housing provides robust IP65-rated protection, designed for efficient use with tubular T8 LED lamps, ensuring reliability in various indoor settings.
Offering easy and quick installation with prewired features
Constructed with robust polycarbonate materials for durability
Designed to accommodate one or two T8 LED tubes for flexible use
Integrated electrical fuse for enhanced safety and efficiency
Compliant with CE, TÜV Rheinland, EAC, and UKCA standards
