LEDVANCE Housing for use with LED Tube, 65mm Width, Surface Mount Fixing, 675 mm

N

Subtotal (1 unit)*

$114.80

(exc. GST)

$126.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.80

*price indicative

RS Stock No.:
895-808
Mfr. Part No.:
4099854118050
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

For Use With

LED Tube

Product Type

Housing

Sub Type

Housing

Width

65mm

Fixing Method

Surface Mount

Length

675mm

Standards/Approvals

UKCA

Series

DAMP PROOF HOUSING GEN 3

COO (Country of Origin):
CN
The LEDVANCE Luminaire housing designed for versatile applications, featuring an IP65 rating for protection against dust and moisture, making it an Ideal solution for demanding environments.

Offers easy and quick installation, enhancing user convenience

Prewired for seamless integration with tubular AC LED lamps

Toolless installation simplifies setup and maintenance

Constructed with a Durable housing for long-lasting performance

Environmentally sustainable due to exchangeable light sources

Backed by a 5-year guarantee for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy