- RS Stock No.:
- 144-3596
- Brand:
- RS PRO
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 2
$95.99
(exc. GST)
$105.59
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $95.99 | $47.995 |
5 + | $79.00 | $39.50 |
*price indicative |
- RS Stock No.:
- 144-3596
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Stainless steel polished handle and stainless steel insert. Allen key fixing screw. 42 / 65 / 78 / 92 / 108mm length. M5 up to M16.
Stainless steel heavy duty indexed clamping handle and ratchet. Stainless steel threads.
Specifications
Attribute | Value |
---|---|
Lever Type | Clamping Lever |
Thread Gender | Female |
Thread Size | M6 |
Handle Material | Stainless Steel |
Insert Material | Stainless Steel |
Length | 65mm |
Colour | Silver |
Related links
- RS PRO Stainless Steel Clamping Lever, M6 x 40mm
- RS PRO Stainless Steel Clamping Lever, M6 x 32mm
- RS PRO Steel Clamping Lever, M6 x 10mm
- RS PRO Steel Clamping Lever, M6 x 8mm
- RS PRO Stainless Steel Clamping Lever, M6 x 10mm
- RS PRO Stainless Steel Clamping Lever, M6 x 20mm
- RS PRO Stainless Steel Clamping Lever, M6 x 8mm
- RS PRO Stainless Steel Clamping Lever, M6 x 12mm