- RS Stock No.:
- 478-517
- Brand:
- RS PRO
24 In AU stock for next working day delivery
44 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$27.08
(exc. GST)
$29.79
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $27.08 | $54.16 |
10 + | $22.285 | $44.57 |
*price indicative |
- RS Stock No.:
- 478-517
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Nylon Handle - Steel Female Threaded Insert
Designed for repetitive fixing or clamping
Ideal for use in small spaces
Operated by lifting and rotating handle around a serrated drive to achieve required clamping pressure
Alternatively hexagon keys may be used - use 3mm for 42 or 43mm, 4mm for 65mm and 78mm and 5mm for 83mm sizes
Ideal for use in small spaces
Operated by lifting and rotating handle around a serrated drive to achieve required clamping pressure
Alternatively hexagon keys may be used - use 3mm for 42 or 43mm, 4mm for 65mm and 78mm and 5mm for 83mm sizes
Note
Insert length quoted in table is minimum insert length.
Specifications
Attribute | Value |
---|---|
Lever Type | Clamping Lever |
Thread Gender | Female |
Thread Size | M6 |
Thread/Insert Length | 10mm |
Handle Material | Fibreglass Reinforced Nylon |
Insert Material | Steel |
Length | 65mm |
Colour | Black |
Related links
- RS PRO Clamping Lever, M6 x 10mm
- RS PRO Stainless Steel Clamping Lever, M6 x 40mm
- RS PRO Steel Clamping Lever, M5 x 10mm
- RS PRO Steel Clamping Lever, M6 x 8mm
- RS PRO Steel Clamping Lever, M8 x 10mm
- RS PRO Stainless Steel Clamping Lever, M6 x 10mm
- RS PRO Stainless Steel Clamping Lever, M6 x 20mm
- RS PRO Steel Clamping Lever, M6 x 12mm