- RS Stock No.:
- 237-350
- Brand:
- RS PRO
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$50.57
(exc. GST)
$55.63
(inc. GST)
Units | Per unit |
1 - 4 | $50.57 |
5 + | $41.62 |
- RS Stock No.:
- 237-350
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Adjustable Tension Levers
For heavy duty fixing and clamping applications
Pull lever to disengage, swivel to clamping position, release to re-engage
Black Oxide finish
Pull lever to disengage, swivel to clamping position, release to re-engage
Black Oxide finish
Specifications
Attribute | Value |
---|---|
Lever Type | Tension Lever |
Thread Gender | Male |
Thread Size | M12 |
Thread/Insert Length | 50mm |
Handle Material | Steel |
Shaft Material | Steel |
Length | 110mm |
Colour | Black |
Related links
- RS PRO Hex Coach Screw 8mm x 50mm
- RS PRO Black Plastic Sheet, 500mm x 500mm x 50mm
- Elesa Lever Arm 4202, M12 x 15mm
- RS PRO Plastic Equipment case, 245 x 320 x 50mm
- RS PRO P36 Grit Extra Coarse Sanding Block, 80mm x 50mm
- RS PRO Clamping Lever, M12 x 30mm
- RS PRO Steel Clamping Lever, M12 x 18mm
- RS PRO Plastic Equipment case, 265 x 226 x 50mm