Rosemount 2160 Series Fork Level Detector Vibrating Level Switch, 100 bar
- RS Stock No.:
- 892-9366
- Mfr. Part No.:
- 2160XD8SS1NNBA00001NAWA3WK1M5
- Brand:
- Rosemount
Subtotal (1 unit)*
$7,897.14
(exc. GST)
$8,686.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,897.14 |
*price indicative
- RS Stock No.:
- 892-9366
- Mfr. Part No.:
- 2160XD8SS1NNBA00001NAWA3WK1M5
- Brand:
- Rosemount
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosemount | |
| Device Type | Fork Level Detector | |
| Product Type | Vibrating Level Switch | |
| Mount Type | Side, Top Mount | |
| Housing Material | Aluminium | |
| Cable Length | 44mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum Pressure | 100bar | |
| Gasket Material | Non-Asbestos Carbon Fibre | |
| Standards/Approvals | EC, EAC, CSA | |
| Hazardous Area Certification | No | |
| Series | 2160 | |
| Select all | ||
|---|---|---|
Brand Rosemount | ||
Device Type Fork Level Detector | ||
Product Type Vibrating Level Switch | ||
Mount Type Side, Top Mount | ||
Housing Material Aluminium | ||
Cable Length 44mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Maximum Pressure 100bar | ||
Gasket Material Non-Asbestos Carbon Fibre | ||
Standards/Approvals EC, EAC, CSA | ||
Hazardous Area Certification No | ||
Series 2160 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Rosemount 2160 Vibrating Level Switch
Rosemount's 2160 vibrating level switch with wireless technology. Powered by a replaceable power module and with all he the features and benefits of Rosemount's wired point level measuring technology the2160 level switch is ideal for locations and applications that were too costly or inaccessible using wired .
Vibrating level sensors work on the principle of a tuning fork to deliver accurate and reliable level measurement unaffected by turbulence, foam, vibration, solids content, coating products, and liquid properties.
The switches forks are oscillated at their natural frequency using a piezo- electric crystal. When forks come into contact with a fluid the oscillating frequency change that occurs is detected by the 2160 level switch and causes a change in output state.
The 2160 vibrating level sensor is simple to install and requires no calibration or maintenance. Internal diagnostics and LCD lights give a visual indication of the units operational status and health and a magnetic test point allow for easy functionality
Features & Benefits
Designed for temperatures from –40 to 150 °C
Electronic self-checking and condition monitoring, and alerts using a field communicator or AMS
Software adjustable switching delay prevents false switching in turbulent or splashing applications
Wireless and encrypted digital communication of the switch output state and other variables
Fast Drip fork design gives quicker response time
Fork shape is optimized for hand polishing to meet hygienic requirements
No moving parts or crevices for virtually no maintenance
Vibrating Liquid Level Switches
Related links
- Rosemount 2160 Series Fork Level Detector Vibrating Level Switch Top Mount Housing
- Rosemount 2160 Series Fork Level Detector Vibrating Level Switch Top Mount Non-Asbestos Carbon
- Rosemount 2120 Series Fork Level Switch Vibrating Level Switch Top Mount Non-Asbestos Carbon Fibre,
- Rosemount 2120 Series Fork Level Switch Vibrating Level Switch Top Mount Non-Asbestos Sheet, Housing
- Rosemount 2120 Series Fork Level Switch Vibrating Level Switch Top Mount Housing Glass
- Rosemount 2130 Series Fork Level Switch Vibrating Level Switch Top Mount Housing Aluminium
- Rosemount 2130 Series Fork Level Switch Vibrating Level Switch Top Mount, Housing Aluminium
- Rosemount 2110 Series Fork Level Switch Vibrating Level Switch Top Mount, Housing Stainless Steel
