Sensata / Cynergy3 ILLS Series Pressure Level Transmitter, 4-20mA Output, Cable, Stainless Steel Body
- RS Stock No.:
- 869-7652
- Mfr. Part No.:
- ILLS-G0250-5-005
- Brand:
- Sensata / Cynergy3
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each
$650.38
(exc. GST)
$715.42
(inc. GST)
Units | Per unit |
---|---|
1 + | $650.38 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 869-7652
- Mfr. Part No.:
- ILLS-G0250-5-005
- Brand:
- Sensata / Cynergy3
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Sensata Cynergy3 Level Transmitter, 5m, 28mA - ILLS Series - ILLS-G0250-5-005
Monitor your tanks liquid levels with this level transmitter from Sensata Cynergy3. The transmitter is submerged in the liquid throughout use and is simple to install by lowering the power supply and transmission cable into the tank.
The transmitter has a piezo-resistive sensor component housed in its interior that registers liquid movement and converts it into a standard electrical output. The current flows through the cable relative to the resistive pressure for consistently accurate readings. This makes it ideal for smaller tanks, where more precise control and measurements are needed.
The transmitter has a piezo-resistive sensor component housed in its interior that registers liquid movement and converts it into a standard electrical output. The current flows through the cable relative to the resistive pressure for consistently accurate readings. This makes it ideal for smaller tanks, where more precise control and measurements are needed.
Features & Benefits
• Stainless steel body material protects the unit from corrosion for long-lasting use
• Cable length of 5m for deep tank submersion
• Wide operating temperature range of -20°C to +60°C for use in demanding applications
• Maximum pressure of 20 bar for use in highly pressurised liquid systems
• Cable length of 5m for deep tank submersion
• Wide operating temperature range of -20°C to +60°C for use in demanding applications
• Maximum pressure of 20 bar for use in highly pressurised liquid systems
Where can I use a transmitter like this one?
This type of sensor is commonly used for rainwater harvesting as well as in ecologically designed systems for wastewater and water treatment.
How durable is the transmitter cable?
The transmitter cable is encased in a polyvinyl chloride (PVC) material that's resistant to wear, moisture and chemicals, so it can withstand heavy-duty use.
Specifications
Attribute | Value |
---|---|
Device Type | Pressure |
Mounting Type | Cable |
Switch Output | 4-20mA |
Body Material | Stainless Steel |
Cable Length | 5m |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Maximum DC Voltage | 32V |
Maximum Current | 28 mA |
Maximum Pressure | 20bar |
Series | ILLS |
Related links
- Sensata / Cynergy3 ILLS Series Pressure Level Transmitter,...
- Sensata / Cynergy3 ILLS Series Pressure Level Transmitter, 4-20mA...
- Sensata / Cynergy3 ILS Series Pressure Level Transmitter, 4-20mA...
- Sensata / Cynergy3 ILSE Series Pressure Level Transmitter, 4-20mA...
- Sensata / Cynergy3 ILSE Series Pressure Level Transmitter, 4-20mA...
- Sensata / Cynergy3 ILSE Series Pressure Level Transmitter,...
- WIKA LH-20 Series Level Sensor Submersible Pressure Transmitter,...
- Sensata / Cynergy3 ILTS Series Pressure Level Transmitter, Cable,...