Sensata / Cynergy3 ILLS Series Pressure Level Transmitter, 4-20mA Output, Cable, Stainless Steel Body
- RS Stock No.:
- 869-7643
- Mfr. Part No.:
- ILLS-G0100-5-003
- Brand:
- Sensata / Cynergy3
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,189.05
(exc. GST)
$1,307.96
(inc. GST)
- RS Stock No.:
- 869-7643
- Mfr. Part No.:
- ILLS-G0100-5-003
- Brand:
- Sensata / Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Device Type | Pressure | |
| Mounting Type | Cable | |
| Switch Output | 4-20mA | |
| Body Material | Stainless Steel | |
| Cable Length | 3m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Maximum DC Voltage | 32V | |
| Maximum Current | 28 mA | |
| Maximum Pressure | 20bar | |
| Series | ILLS | |
| Standards Met | CE Certified | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Device Type Pressure | ||
Mounting Type Cable | ||
Switch Output 4-20mA | ||
Body Material Stainless Steel | ||
Cable Length 3m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Maximum DC Voltage 32V | ||
Maximum Current 28 mA | ||
Maximum Pressure 20bar | ||
Series ILLS | ||
Standards Met CE Certified | ||
- COO (Country of Origin):
- GB
Sensata Cynergy3 Pressure Level Transmitter, 3m Cable Length, 20 Bar - ILLS Series - ILLS-G0100-5-003
Use this sensitive pressure level transmitter from Sensata Cynergy3 for pressure detection in small tanks. This component's piezoresistive silicon sensing technology converts pressure readings to analogue signals for ease of use. Its stainless steel housing offers durability and corrosion resistance, so it will perform reliably in harsh environments.
This component has a 3m cable that allows it to reach into the deep end of your tank. You'll find it used for measuring static tank levels as well as for rainwater harvesting systems.
This component has a 3m cable that allows it to reach into the deep end of your tank. You'll find it used for measuring static tank levels as well as for rainwater harvesting systems.
Features & Benefits
• Wide operating temperature range of -20°C to +60°C for use in demanding environments
• Light weight of 75g to reduce bulk on your equipment
• Fluorinated ethylene propylene (FEP) cable sheath for resistance to abrasion
• Shock resistance of 100g/11ms (milliseconds) for mechanical stability in volatile systems
• Light weight of 75g to reduce bulk on your equipment
• Fluorinated ethylene propylene (FEP) cable sheath for resistance to abrasion
• Shock resistance of 100g/11ms (milliseconds) for mechanical stability in volatile systems
How do I mount this pressure level transmitter?
This pressure level transmitter is designed for cable mounting. For versatility, you can install it in any position depending on the tank orientation.
What's the maximum pressure of this transmitter?
This pressure level transmitter is designed to measure up to 20 bar of pressure, making it a good choice for use in high-pressure systems.

