Endress+Hauser Liquiphant FTL31 Series Vibration Level Switch Level Sensor, Flush, ATEX-Rated, Housing 316L Stainless

Subtotal (1 unit)*

$443.42

(exc. GST)

$487.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$443.42

*price indicative

RS Stock No.:
288-6415
Mfr. Part No.:
FTL31-AA4U2BAWBJ
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Level Sensor

Device Type

Vibration Level Switch

Mount Type

Flush

Housing Material

316L Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Maximum AC Voltage

253V ac

Maximum DC Voltage

30V dc

Maximum Pressure

40bar

Standards/Approvals

CSA C/US, EAC

Series

Liquiphant FTL31

Hazardous Area Certification

ATEX

COO (Country of Origin):
DE
The Endress+Hauser Liquiphant FTL31 is a vibronic point level switch for liquids. The device is used for overfill prevention or pump dry-run protection in cleaning systems. The measurement is not affected by conductivity, build-up, turbulence, flow or air bubbles and does not require calibration. The optional IO-Link capability allows easy and time-saving configuration.

The FTL31 works in areas where other measuring principles are not suitable due to conductivity, build-up, turbulences, flow conditions or air bubbles

Smallest vibronic sensor on the market

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy