Endress+Hauser Soliphant T FTM20 Series Vibration Level Switch Level Sensor, Threaded Mount, ATEX, IECEx-Rated, Housing

Subtotal (1 unit)*

$1,130.22

(exc. GST)

$1,243.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,130.22

*price indicative

RS Stock No.:
288-5404
Distrelec Article No.:
304-08-251
Mfr. Part No.:
FTM20-AK42A
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Vibration Level Switch

Product Type

Level Sensor

Mount Type

Threaded Mount

Housing Material

Polybutylene Terephthalate Fibre

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Maximum DC Voltage

45V dc

Maximum AC Voltage

253V ac

Maximum Pressure

25bar

Standards/Approvals

CSA C/US, FM, IEC Ex, INMETRO, NEPSI, ATEX, CSA, EAC

Hazardous Area Certification

ATEX, IECEx

Series

Soliphant T FTM20

COO (Country of Origin):
DE
The Endress+Hauser Soliphant FTM20 is a point level switch for applications with fine-grained or coarse-grained, non-fluidized bulk solids. The various designs means the device has a wide range of applications. Certificates are also available for use in dust and hazardous areas.

Measurement is unaffected by conductivity, build-up, turbulence, flows or air bubbles

Simple and fast commissioning, no calibration required

No mechanically moved parts, free of maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy