Endress+Hauser Prosonic M FMU40 Series Ultrasonic Level Measurement Ultrasonic Level Sensor, 3 bar, ATEX-Rated
- RS Stock No.:
- 287-1730
- Mfr. Part No.:
- FMU40-1RB2A2
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$3,511.39
(exc. GST)
$3,862.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,511.39 |
*price indicative
- RS Stock No.:
- 287-1730
- Mfr. Part No.:
- FMU40-1RB2A2
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Ultrasonic Level Measurement | |
| Product Type | Ultrasonic Level Sensor | |
| Mount Type | Flange | |
| Housing Material | Polyvinylidene Fluoride | |
| Cable Length | 20m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum Pressure | 3bar | |
| Standards/Approvals | FM, TIIS, NEPSI, INMETRO, ATEX, CSA | |
| Series | Prosonic M FMU40 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Ultrasonic Level Measurement | ||
Product Type Ultrasonic Level Sensor | ||
Mount Type Flange | ||
Housing Material Polyvinylidene Fluoride | ||
Cable Length 20m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Maximum Pressure 3bar | ||
Standards/Approvals FM, TIIS, NEPSI, INMETRO, ATEX, CSA | ||
Series Prosonic M FMU40 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER Ultrasonic level sensor is a cost-effective device for sophisticated level measurement in liquids and bulk solids for up to 5m. It utilizes ultrasonic measurement technology to provide accurate and reliable results. With its compact design and easy installation, it is an ideal choice for various industries including food and beverage, water and wastewater, oil and gas, and chemical. The FMU40 ensures precise level measurement in fluids, pastes, coarse bulk material, and even in open channels or at weirs. It features a two-wire or four-wire compact transmitter that can be used in applications with storage tanks, agitators, stockpiles, and conveyor belts. The FMU40 also offers a linearization function for conversion of the measured value into any unit of length, volume, or flow rate.
Cost-effective solution for sophisticated level measurement
Accurate and reliable ultrasonic measurement technology
Compact and easy to install design
Suitable for various industries and applications
Linearization function for conversion into any unit of measurement
Related links
- Endress+Hauser Prosonic M FMU40 Series Ultrasonic Level Measurement Ultrasonic Level Sensor ATEX-Rated, Housing
- Endress+Hauser Prosonic M FMU41 Series Ultrasonic Level Measurement Ultrasonic Level Sensor ATEX-Rated, Housing
- Endress+Hauser Prosonic M FMU42 Series Ultrasonic Level Measurement Ultrasonic Level Sensor ATEX-Rated, Housing
- Endress+Hauser Prosonic T FMU30 Series Ultrasonic Level Sensor ATEX-Rated, Housing Polybutylene
- Endress+Hauser Prosonic T FMU30 Series Ultrasonic Level Sensor IECEx Housing Polybutylene
- Endress+Hauser Prosonic Series Ultrasonic Level Sensor ATEX-Rated, Housing Ethylene Propylene Diene Monomer
- Endress+Hauser Prosonic T FMU30 Series Ultrasonic Level Sensor ATEX Housing Polybutylene
- Endress+Hauser FMU30 Series Ultrasonic Ultrasonic Level Sensor ATEX Housing Polybutylene
