Carlo Gavazzi CD34CNFLFN Series Capacitive Sensor Level Sensor, 100 mA, 30 V dc

Subtotal (1 unit)*

$134.79

(exc. GST)

$148.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.79

*price indicative

RS Stock No.:
286-4861
Distrelec Article No.:
301-65-364
Mfr. Part No.:
CD34CNFLFPCP2
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Device Type

Capacitive Sensor

Product Type

Level Sensor

Mount Type

Flush

Housing Material

Plastic

Cable Length

2m

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Maximum DC Voltage

30V dc

Maximum Current

100mA

Standards/Approvals

EN60947-1, EN60947-5-2, UL508 + C22.2

Series

CD34CNFLFN

Hazardous Area Certification

No

COO (Country of Origin):
LT
The Carlo Gavazzi Capacitive sensor is designed for detecting water-based (conductive) liquids through a non-metallic container wall, and it automatically adapts to various thicknesses of plastic or glass walls. The universal mounting brackets allow the sensor to be fixed on various tubes or containers. Strong, compact housing with IP69K ratings and ECOLAB approval for wash-down applications. The sensor will function out of the box in most applications, and teach-in capabilities are available for adapting the sensor to more challenging applications.

Compact housing

Make or break switching function

LED indication for output and power ON

Protection for reverse polarity, short circuit and transients

Cable and pigtail M8 plug versions

Excellent EMC immunity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy