SICK LFP0700 Series TDR Level Sensor Level Sensor, 100 mA, 30 V, 10 bar

Subtotal (1 unit)*

$1,183.25

(exc. GST)

$1,301.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,183.25

*price indicative

RS Stock No.:
285-8824
Mfr. Part No.:
LFP0700-A5NMC
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Level Sensor

Device Type

TDR Level Sensor

Housing Material

Plastic Polybutylene Terephthalate

Cable Length

700mm

Minimum Operating Temperature

-20°C

Interface Type

IO-Link

Maximum Operating Temperature

60°C

Maximum DC Voltage

30V

Maximum Current

100mA

Maximum Pressure

10bar

Standards/Approvals

CE

Series

LFP0700

Hazardous Area Certification

No

Thread Size

M12

COO (Country of Origin):
DE

SICK LFP0700 Series Level Sensor, 700mm Cable Length, 30V Maximum DC Voltage - LFP0700-A5NMC


This level sensor is a TDR level sensor designed for precise measurements in challenging environments. Constructed from plastic PBT, it features a 700mm cable length and is suitable for various industrial applications. Operating effectively between -20°C to +60°C, it supports a maximum current of 100mA and offers an output through NPN or PNP switching.

Features & Benefits


• Compatible with IO-Link for seamless communication
• Supports both NPN and PNP outputs for versatile usage
• M12 thread size facilitates straightforward installation
• Capable of withstanding pressures up to 10 bar

Applications


• Effective in inventory management systems for liquids
• Utilised in water treatment facilities for level monitoring
• Suitable for chemical processing to ensure safety and compliance
• Applied in food production for accurate ingredient dosing
• Implemented in automated systems to improve efficiency

What are the operational limits regarding temperature for this sensor?


This sensor operates effectively in extreme temperatures, with a minimum limit of -20°C and a maximum limit of +60°C, making it suitable for various applications.

How does the sensor ensure reliable level measurement in challenging conditions?


The robust plastic PBT construction allows it to withstand harsh environments, while its TDR technology provides accurate measurement even in fluctuating conditions.

What protocols are supported for communication with this sensor?


This sensor utilises IO-Link communication, allowing for easy integration into automation systems and facilitating data exchange for enhanced monitoring.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy