WIKA LS-10 Series level sensor Level Probe, Cable, Housing Stainless Steel

Subtotal (1 unit)*

$1,279.58

(exc. GST)

$1,407.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,279.58

*price indicative

RS Stock No.:
269-1277
Mfr. Part No.:
48718423
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Level Probe

Device Type

level sensor

Mount Type

Cable

Housing Material

Stainless Steel

Cable Length

3m

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Interface Type

2 Wire

Maximum DC Voltage

30V dc

Maximum Current

20mA

Standards/Approvals

WIKA Standard

Hazardous Area Certification

No

Series

LS-10

COO (Country of Origin):
DE
The WIKA LS-10 submersible pressure sensor has been optimised for simple measuring requirements in level measurement. It offers excellent quality, is cost-effective and reliable. It has been designed to the current demands of the industry and features a 4 to 20 mA output signal, an accuracy of 0.5 % and a cable from PUR as standard. With IP68 ingress protection, it is suitable for permanent level measurement up to 100 m water column.

Control of sewage lift and pumping stations

Monitoring of sewage, settling and rainwater retention basins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy