WIKA IL-10 Series level sensor Level Probe, 20 mA, 30 V dc, IECEx/ATEX-Rated
- RS Stock No.:
- 269-0702
- Mfr. Part No.:
- 48772360
- Brand:
- WIKA
Subtotal (1 unit)*
$2,389.35
(exc. GST)
$2,628.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,389.35 |
*price indicative
- RS Stock No.:
- 269-0702
- Mfr. Part No.:
- 48772360
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Device Type | level sensor | |
| Product Type | Level Probe | |
| Mount Type | Cable | |
| Housing Material | Stainless Steel | |
| Cable Length | 30m | |
| Interface Type | 4 to 20 mA Analogue | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 20mA | |
| Standards/Approvals | II 1D per ATEX/IECEx incl. CSA, M1, II 1G, II 2G, II 1/2G | |
| Hazardous Area Certification | IECEx/ATEX | |
| Series | IL-10 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Device Type level sensor | ||
Product Type Level Probe | ||
Mount Type Cable | ||
Housing Material Stainless Steel | ||
Cable Length 30m | ||
Interface Type 4 to 20 mA Analogue | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 20mA | ||
Standards/Approvals II 1D per ATEX/IECEx incl. CSA, M1, II 1G, II 2G, II 1/2G | ||
Hazardous Area Certification IECEx/ATEX | ||
Series IL-10 | ||
- COO (Country of Origin):
- DE
The WIKA intrinsically safe submersible pressure transmitter model IL-10 has been designed for the highest requirements of level measurement. Owing to their high accuracy, reliability and their excellent media resistance, it is the ideal solution for almost all level measurements in hazardous areas. Especially noteworthy are the outstanding approval-related characteristics.
Suitable for all level measurements in hazardous areas
Explosion protection in accordance with IECEx, ATEX and CSA
Shipbuilding approval in accordance with GL
Ingress protection IP68 up to 300 m immersion depth
Related links
- WIKA IL-10 Series level sensor Level Probe IECEx/ATEX-Rated, Housing Stainless Steel
- WIKA OLS-C51 Series level sensor Level Switch Housing Stainless Steel
- WIKA LS-10 Series level sensor Level Probe Housing Stainless Steel
- WIKA LH-10 Series level sensor Level Probe Housing Stainless Steel
- Endress+Hauser Liquiphant FTL51H Series level sensor Level Switch ATEX-Rated, Housing Stainless Steel
- Endress+Hauser Waterpilot FMX21 Series Hydrostatic Level Sensor Level Sensor ATEX-Rated, Housing Stainless
- Endress+Hauser Liquiphant FTL33 Series level sensor Level Sensor ATEX-Rated, Housing 316L Stainless Steel
- RS PRO level sensor Level Sensor ATEX Ex ia-Rated, Housing Stainless Steel
