WIKA LH-10 Series level sensor Level Probe, 20 mA, 30 V dc, 0.6 bar

Subtotal (1 unit)*

$1,986.75

(exc. GST)

$2,185.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,986.75

*price indicative

RS Stock No.:
269-0306
Mfr. Part No.:
39181537
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Device Type

level sensor

Product Type

Level Probe

Housing Material

Fluorinated Ethylene Propylene

Cable Length

10m

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Maximum DC Voltage

30V dc

Maximum Current

20mA

Maximum Pressure

0.6bar

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

LH-10

COO (Country of Origin):
DE
The WIKA LH-10 submersible pressure transmitter has been designed for level measurement in contact with the medium in harsh operating conditions. It offers an accuracy of 0.25 % and, with an ingress protection of IP 68, is suitable for permanent level measurements up to 300 m water column. It offers excellent quality, is reliable and, through a multitude of options, can be used in all conventional level measurement applications.

Precise and reliable

Integrated temperature measurement

Ingress protection IP68 permanently up to 300 m water column

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy