Endress+Hauser FTW32 Series Conductive Level Switch, 60 V dc, ATEX-Rated
- RS Stock No.:
- 267-9364
- Distrelec Article No.:
- 303-84-151
- Mfr. Part No.:
- FTW32-A1D3CA0A
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$521.14
(exc. GST)
$573.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $521.14 |
*price indicative
- RS Stock No.:
- 267-9364
- Distrelec Article No.:
- 303-84-151
- Mfr. Part No.:
- FTW32-A1D3CA0A
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Switch | |
| Device Type | Conductive | |
| Mount Type | Threaded Mount | |
| Housing Material | Polybutylene Terephthalate Fibre Reinforced | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum DC Voltage | 60V dc | |
| Standards/Approvals | No | |
| Series | FTW32 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Switch | ||
Device Type Conductive | ||
Mount Type Threaded Mount | ||
Housing Material Polybutylene Terephthalate Fibre Reinforced | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Maximum DC Voltage 60V dc | ||
Standards/Approvals No | ||
Series FTW32 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Liquipoint FTW32 offers simple and safe point level detection in conductive liquids. It offers numerous measuring possibilities due to multipoint detection. It is use for overfill prevention, dry running protection, two point control of pumps or multiple point detection.
Cost-effective probe for conductive liquids
No calibration required
Standard setting for the most common conductive liquids
Long service life, reliable operation with no wear or blockages
Related links
- Endress+Hauser FTW32 Series Conductive Level Switch ATEX-Rated, Housing Polybutylene Terephthalate
- Endress+Hauser Liquipoint T FTW32 Series Conductive Level Sensor ATEX-Rated, Housing Polybutylene
- Endress+Hauser FTW31 Series Conductive Level Switch ATEX-Rated, Housing Polybutylene Terephthalate
- Endress+Hauser Liquipoint T FTW31 Series Conductive Level Sensor ATEX-Rated, Housing Polybutylene
- Endress+Hauser FTC260 Series Capacitive Level Capacitance ATEX-Rated, Housing Polybutylene Terephthalate
- Endress+Hauser FMI21 Series Capacitance Level Sensor ATEX-Rated, Housing Polybutylene Terephthalate
- Endress+Hauser FTC262 Series Capacitive Level Capacitance ATEX-Rated, Housing Polybutylene Terephthalate
- Hand Saws
