Endress+Hauser FTM20 Series Vibration Level Switch Level Switch, Threaded Mount, ATEX, IECEx-Rated, Housing Polybutylene
- RS Stock No.:
- 267-9346
- Distrelec Article No.:
- 303-84-139
- Mfr. Part No.:
- FTM20-AA45A
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$1,188.85
(exc. GST)
$1,307.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,188.85 |
*price indicative
- RS Stock No.:
- 267-9346
- Distrelec Article No.:
- 303-84-139
- Mfr. Part No.:
- FTM20-AA45A
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Switch | |
| Device Type | Vibration Level Switch | |
| Mount Type | Threaded Mount | |
| Housing Material | Polybutylene Terephthalate Fibre | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum AC Voltage | 253V ac | |
| Maximum DC Voltage | 45V dc | |
| Standards/Approvals | No | |
| Hazardous Area Certification | ATEX, IECEx | |
| Series | FTM20 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Switch | ||
Device Type Vibration Level Switch | ||
Mount Type Threaded Mount | ||
Housing Material Polybutylene Terephthalate Fibre | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Maximum AC Voltage 253V ac | ||
Maximum DC Voltage 45V dc | ||
Standards/Approvals No | ||
Hazardous Area Certification ATEX, IECEx | ||
Series FTM20 | ||
The Endress+Hauser Soliphant FTM20 is a point level switch for applications with fine grained or coarse grained, non fluidized bulk solids. The various designs means the device has a wide range of applications. Certificates are also available for use in dust and hazardous areas. Suitable for constricted space due to compact design.
Safe function due to self monitoring
Operational safety, reliability and universal applicability
Easy recurring function test via test magnet
Related links
- Endress+Hauser FTM20 Series Vibronic Level Switch Threaded Mount ATEX, IECEx-Rated
- Endress+Hauser FTM21 Series Vibronic Level Switch Threaded Mount ATEX, IECEx-Rated
- Endress+Hauser Soliphant T FTM20 Series Vibronic Level Sensors Threaded Mount ATEX,
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
