Endress+Hauser FTM20 Series Vibration Level Switch Level Switch, 45 V dc, ATEX, IECEx-Rated
- RS Stock No.:
- 267-9339
- Distrelec Article No.:
- 303-84-132
- Mfr. Part No.:
- FTM20-4A25A
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$1,264.05
(exc. GST)
$1,390.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,264.05 |
*price indicative
- RS Stock No.:
- 267-9339
- Distrelec Article No.:
- 303-84-132
- Mfr. Part No.:
- FTM20-4A25A
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Switch | |
| Device Type | Vibration Level Switch | |
| Mount Type | Threaded Mount | |
| Housing Material | Polybutylene Terephthalate Fibre | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum DC Voltage | 45V dc | |
| Maximum AC Voltage | 253V ac | |
| Standards/Approvals | No | |
| Hazardous Area Certification | ATEX, IECEx | |
| Series | FTM20 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Switch | ||
Device Type Vibration Level Switch | ||
Mount Type Threaded Mount | ||
Housing Material Polybutylene Terephthalate Fibre | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Maximum DC Voltage 45V dc | ||
Maximum AC Voltage 253V ac | ||
Standards/Approvals No | ||
Hazardous Area Certification ATEX, IECEx | ||
Series FTM20 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Soliphant FTM20 is a point level switch for applications with fine grained or coarse grained, non fluidized bulk solids. The various designs means the device has a wide range of applications. Certificates are also available for use in dust and hazardous areas. Suitable for constricted space due to compact design.
Safe function due to self monitoring
Operational safety, reliability and universal applicability
Easy recurring function test via test magnet
Related links
- Endress+Hauser FTM20 Series Vibration Level Switch Level Switch ATEX Housing Polybutylene
- Endress+Hauser FTM20 Series Vibration Level Switch Level Switch IECEx Housing Polybutylene
- Endress+Hauser FTM20 Series Vibration Level Switch Level Sensor ATEX II Housing Aluminium
- Endress+Hauser Soliphant T FTM20 Series Vibration Level Switch Level Sensor ATEX Housing
- Endress+Hauser FTM20 Series Vibration Level Switch Level Sensor IECEx Housing Polyester
- Endress+Hauser Soliphant T FTM20 Series Vibration Level Switch Level Sensor IECEx Housing
- Hammers
- Insertion & Extraction Tools
