Endress+Hauser FTL31 Series Vibration Level Switch Level Switch, Flush, NO-Rated, Housing 316L Stainless Steel
- RS Stock No.:
- 267-9302
- Mfr. Part No.:
- FTL31-AA1U2AAWBJ
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$402.73
(exc. GST)
$443.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $402.73 |
*price indicative
- RS Stock No.:
- 267-9302
- Mfr. Part No.:
- FTL31-AA1U2AAWBJ
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Switch | |
| Device Type | Vibration Level Switch | |
| Mount Type | Flush | |
| Housing Material | 316L Stainless Steel | |
| Cable Length | 5m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum AC Voltage | 253V ac | |
| Maximum DC Voltage | 30V dc | |
| Standards/Approvals | No | |
| Series | FTL31 | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Switch | ||
Device Type Vibration Level Switch | ||
Mount Type Flush | ||
Housing Material 316L Stainless Steel | ||
Cable Length 5m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Maximum AC Voltage 253V ac | ||
Maximum DC Voltage 30V dc | ||
Standards/Approvals No | ||
Series FTL31 | ||
Hazardous Area Certification NO | ||
The Endress+Hauser Liquiphant FTL31 is a point level switch for liquids. The FTL31 is designed for industrial applications in all industries, mainly the machinery industry. The Liquiphant is used for overfill prevention or pump dry run protection in cleaning systems. The IO-Link capability allows easy parameter setting.
Reliable switching independent of media properties
Robust design made of stainless steel
No mechanically moved parts, free of maintenance
Related links
- Endress+Hauser FTL31 Series Vibronic Level Switch Flush Mount, Stainless Steel Body
- Endress+Hauser Liquiphant FTL31 Series Vibronic Level Sensors Flush Mount, Stainless Steel Body
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
