WIKA OLS-C02 Series Electro Optic Level Sensor, PNP Output, Panel Mount, Stainless Steel Body

Subtotal (1 unit)*

$617.15

(exc. GST)

$678.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$617.15

*price indicative

RS Stock No.:
205-1299
Mfr. Part No.:
31134006
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Device Type

Electro Optic

Mounting Type

Panel Mount

Switch Output

PNP

Body Material

Stainless Steel

Series

OLS-C02

COO (Country of Origin):
DE
The WIKA OLS-C02 Optoelectronic level switch.

Power supply 12 … 32 V DC
Max. current supply 40 mA
Electrical Connector M12x1, 4-pin
Insertion Length L = 65 mm

Related links