WIKA OLS-C02 Series Electro Optic Level Sensor, PNP Output, Panel Mount, Stainless Steel Body
- RS Stock No.:
- 205-1297
- Mfr. Part No.:
- 14241337
- Brand:
- WIKA
Subtotal (1 unit)*
$620.28
(exc. GST)
$682.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $620.28 |
*price indicative
- RS Stock No.:
- 205-1297
- Mfr. Part No.:
- 14241337
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Device Type | Electro Optic | |
| Mounting Type | Panel Mount | |
| Switch Output | PNP | |
| Body Material | Stainless Steel | |
| Series | OLS-C02 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Device Type Electro Optic | ||
Mounting Type Panel Mount | ||
Switch Output PNP | ||
Body Material Stainless Steel | ||
Series OLS-C02 | ||
- COO (Country of Origin):
- DE
The WIKA OLS-C02 Optoelectronic level switch.
Power supply 12 … 32 V DC
Max. current supply 40 mA
Electrical Connector M12x1, 4-pin
Insertion Length L = 65 mm
Max. current supply 40 mA
Electrical Connector M12x1, 4-pin
Insertion Length L = 65 mm
Related links
- WIKA OLS-C02 Series Electro Optic Level Sensor Panel Mount, Stainless Steel Body
- WIKA OLS-C05 Series Electro Optic Level Sensor Panel Mount, Stainless Steel Body
- WIKA OLS-C01 Series Level Sensor Level Switch Stainless Steel Body
- WIKA OLS-C01 Series Level Sensor Level Switch Threaded, Stainless Steel Body
- Gems Sensors ELS-1100 Series Electro Optic Level Sensor Level Sensor, Polysulfone Body
- Gems Sensors ELS-950 Series Electro Optic Level Sensor Level Sensor, Polysulfone Body
- Gems Sensors ELS-950 Series Electro Optic Level Sensor M12x1-8*, Polysulfone Body
- Gems Sensors ELS-950 Series Electro-Optic Level Sensor M12x1-8*, Polysulfone Body
