Carlo Gavazzi SV150230 Series Capacitive Sensor Level Sensor, SPDT Output, DIN Rail, Plastic Body

Unavailable
RS will no longer stock this product.
RS Stock No.:
201-0777
Mfr. Part No.:
SV150230
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Device Type

Capacitive Sensor

Mounting Type

DIN Rail

Switch Output

SPDT

Body Material

Plastic

Series

SV150230

COO (Country of Origin):
LT
The Carlo Gavazzi SV150230 level control relay for capacitive sensor can control one or two levels of discharging.

Level control for solid, fluid, or granulated substances
Factory-set sensitivity
10A SPDT output relay

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy