- RS Stock No.:
- 124-0134
- Mfr. Part No.:
- LR15-0010-30
- Brand:
- Flowline
On back order for despatch 21/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$5,586.62
(exc. GST)
$6,145.28
(inc. GST)
Units | Per unit |
1 + | $5,586.62 |
- RS Stock No.:
- 124-0134
- Mfr. Part No.:
- LR15-0010-30
- Brand:
- Flowline
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Flowline EchoPulse LR15 Pulse Radar Level Transmitter
Robust & reliable 26GHz pulse radar level transmitter from Flowline provides the user with continuous level measurement up to 10m. EchoPulse LR15 series is designed for use within a comprehensive range of applications, including corrosive and agitation media
Features and Benefits
IP67 rated aluminium enclosure with polycarbonate window
316L stainless steel antenna & process mount
Fail-Safe diagnostic & outputs
Automatic temperature compensation provides accurate measurement
Simple & intuitive configuration via an integral push button display
316L stainless steel antenna & process mount
Fail-Safe diagnostic & outputs
Automatic temperature compensation provides accurate measurement
Simple & intuitive configuration via an integral push button display
Flowline Sensors
Specifications
Attribute | Value |
---|---|
Device Type | Pulse Radar Level Transmitter |
Mounting Type | Flange Mount |
Body Material | Aluminium |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +150°C |
Maximum DC Voltage | 26V |
Maximum Current | 20 mA |
Maximum Pressure | 10.3bar |
Gasket Material | Silicone |
Series | LR15 |
Current Rating | 22.5 mA |
Related links
- 5300 Series Guided Wave Radar Level Radar Polyurethane-covered...
- Sick LFP Inox Series Guided Radar Level Radar Vertical, Stainless...
- Turck LRS510 Series Radar Level Radar, Stainless Steel Body
- Flowline LR10 Series Pulse Radar Level Transmitter Level Radar...
- Flowline EchoWave Series Guided Radar Level Sensor Level Radar...
- Flowline LR20 Series Pulse Radar Level Transmitter Level Radar...
- 3300 Series Guided Wave Radar Level Radar Polyurethane-covered...
- Flowline LR30 Series Pulse Radar Level Transmitter Level Radar Nylon Body