- RS Stock No.:
- 124-0132
- Mfr. Part No.:
- LR10-0010
- Brand:
- Flowline
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$2,795.91
(exc. GST)
$3,075.50
(inc. GST)
Units | Per unit |
1 + | $2,795.91 |
- RS Stock No.:
- 124-0132
- Mfr. Part No.:
- LR10-0010
- Brand:
- Flowline
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Flowline EchoPulse LR10 Pulse Radar Level Transmitter
Robust & reliable 26GHz pulse radar level transmitter from Flowline provides the user with continuous level measurement up to 10m. EchoPulse LR10 series is designed for use within a comprehensive range of applications, including corrosive and agitation media.
IP67 rated
Encapsulated PTFE Antenna and mount for corrosive media
Fail-Safe diagnostic & outputs
Automatic temperature compensation provides accurate measurement
Simple & intuitive configuration via an integral push button display
Examples of applications where the EchoPulse series are compatible include:
Fertilizer manufacturing
Wastewater treatment
Oil refining
Lead acid battery & cleaning applications
Fertilizer manufacturing
Wastewater treatment
Oil refining
Lead acid battery & cleaning applications
Flowline Sensors
Specifications
Attribute | Value |
---|---|
Device Type | Pulse Radar Level Transmitter |
Mounting Type | Vertical |
Body Material | Aluminium |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +130°C |
Maximum DC Voltage | 26V |
Maximum Current | 20 mA |
Maximum Pressure | 3bar |
Gasket Material | Silicone |
Series | LR10 |
Current Rating | 22.5 mA |
Related links
- 5300 Series Guided Wave Radar Level Radar Polyurethane-covered...
- Sick LFP Inox Series Guided Radar Level Radar Vertical, Stainless...
- Turck LRS510 Series Radar Level Radar, Stainless Steel Body
- Flowline EchoWave Series Guided Radar Level Sensor Level Radar...
- Flowline LR20 Series Pulse Radar Level Transmitter Level Radar...
- Flowline LR15 Series Pulse Radar Level Transmitter Level Radar...
- 3300 Series Guided Wave Radar Level Radar Polyurethane-covered...
- Flowline LR30 Series Pulse Radar Level Transmitter Level Radar Nylon Body