Baumer LBFS Series Sensor Level Sensor, 50 mA, 35 V dc, 100 bar
- RS Stock No.:
- 933-783
- Mfr. Part No.:
- LBFS-2.01111.0
- Brand:
- Baumer
N
This image is representative of the product range
Subtotal (1 unit)*
$365.20
(exc. GST)
$401.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $365.20 |
*price indicative
- RS Stock No.:
- 933-783
- Mfr. Part No.:
- LBFS-2.01111.0
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Device Type | Sensor | |
| Product Type | Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | 304 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum DC Voltage | 35V dc | |
| Maximum Current | 50mA | |
| Maximum Pressure | 100bar | |
| Standards/Approvals | EN 61326-1 | |
| Hazardous Area Certification | No | |
| Series | LBFS | |
| Thread Size | G 1/2 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Device Type Sensor | ||
Product Type Level Sensor | ||
Mount Type Threaded | ||
Housing Material 304 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum DC Voltage 35V dc | ||
Maximum Current 50mA | ||
Maximum Pressure 100bar | ||
Standards/Approvals EN 61326-1 | ||
Hazardous Area Certification No | ||
Series LBFS | ||
Thread Size G 1/2 | ||
- COO (Country of Origin):
- DK
The Baumer capacitive point level sensor provides reliable detection in diverse media applications, catering to both hygienic and industrial needs while adhering to rigorous safety standards including marine and explosion protection certifications.
Wide variety of process connections accommodating various installation needs
Operating temperature range from -40 to 85°C, ensuring versatility across environments
Short circuit protection enhances device reliability during operation
Compact transmitter design facilitates easy installation in constrained spaces
Status indication with bright LEDs for immediate Visual feedback
