Baumer LBFS Series Sensor Level Sensor, 50 mA, 35 V dc, 100 bar
- RS Stock No.:
- 933-775
- Mfr. Part No.:
- LBFS-2.01K21.0
- Brand:
- Baumer
N
This image is representative of the product range
Subtotal (1 unit)*
$536.70
(exc. GST)
$590.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $536.70 |
*price indicative
- RS Stock No.:
- 933-775
- Mfr. Part No.:
- LBFS-2.01K21.0
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Device Type | Sensor | |
| Product Type | Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | 316L Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum DC Voltage | 35V dc | |
| Maximum Current | 50mA | |
| Maximum Pressure | 100bar | |
| Standards/Approvals | EN 61326-1 | |
| Hazardous Area Certification | No | |
| Series | LBFS | |
| Thread Size | G 1/2 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Device Type Sensor | ||
Product Type Level Sensor | ||
Mount Type Threaded | ||
Housing Material 316L Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum DC Voltage 35V dc | ||
Maximum Current 50mA | ||
Maximum Pressure 100bar | ||
Standards/Approvals EN 61326-1 | ||
Hazardous Area Certification No | ||
Series LBFS | ||
Thread Size G 1/2 | ||
- COO (Country of Origin):
- DK
The Baumer capacitive point level sensor offers reliable detection in diverse media, ensuring effective measurement for various applications. It is designed for both hygienic and industrial use, providing robust and versatile performance.
Ambient temperature range from -40 to 85°C for versatile deployment
High insulation resistance greater than 100MOhm, suitable for tough environments
Compact transmitter design maximises installation flexibility in confined spaces
