Baumer PL20S Series Sensor Level Sensor, 100 mA, 35 V dc, 100 bar

N

This image is representative of the product range

Subtotal (1 unit)*

$415.83

(exc. GST)

$457.41

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$415.83

*price indicative

RS Stock No.:
933-766
Mfr. Part No.:
PL20S-13514.111013.G07020030000
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Device Type

Sensor

Product Type

Level Sensor

Mount Type

Threaded

Housing Material

316L Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Interface Type

IO-Link

Maximum DC Voltage

35V dc

Maximum Current

100mA

Maximum Pressure

100bar

Standards/Approvals

EN 61326-1

Series

PL20S

Hazardous Area Certification

No

Thread Size

G 1/2

COO (Country of Origin):
DK
The Baumer capacitive point level sensor excels in level detection applications, featuring an Adaptive trigger mechanism for heightened performance in challenging conditions. This sensor is suitable for use in open tanks and various industrial settings.

Operating temperature ranges from -40 to 85°C, ensuring reliable performance in extreme conditions

IP67 and IP69K ratings provide robust protection against moisture and dust ingress

Equipped with a highly visible multicolour LED for enhanced operational monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy