Baumer PL20H Series Sensor Level Sensor, 100 mA, 35 V dc, 10 bar
- RS Stock No.:
- 933-762
- Mfr. Part No.:
- PL20H-11311.111012.A03021020031
- Brand:
- Baumer
N
Subtotal (1 unit)*
$447.94
(exc. GST)
$492.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $447.94 |
*price indicative
- RS Stock No.:
- 933-762
- Mfr. Part No.:
- PL20H-11311.111012.A03021020031
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Device Type | Sensor | |
| Product Type | Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | 316L Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 35V dc | |
| Maximum Current | 100mA | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | EN 61326-1 | |
| Hazardous Area Certification | No | |
| Series | PL20H | |
| Thread Size | G 1/2 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Device Type Sensor | ||
Product Type Level Sensor | ||
Mount Type Threaded | ||
Housing Material 316L Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Interface Type IO-Link | ||
Maximum DC Voltage 35V dc | ||
Maximum Current 100mA | ||
Maximum Pressure 10bar | ||
Standards/Approvals EN 61326-1 | ||
Hazardous Area Certification No | ||
Series PL20H | ||
Thread Size G 1/2 | ||
- COO (Country of Origin):
- DK
The Baumer capacitive point level sensor designed for precise liquid level detection. Its Adaptive trigger mechanism ensures reliable operation, making it suitable for various applications, especially in open tanks.
Adaptive trigger enhances detection accuracy and reliability in challenging environments
Two adjustable switching outputs provide flexibility in applications
IO-Link Interface allows for seamless integration and communication with control systems
