Baumer LBFI Series Sensor Level Sensor, 100 mA, 36 V dc, 100 bar, ATEX-Rated
- RS Stock No.:
- 933-761
- Mfr. Part No.:
- LBFI-21.020.G07020.1.3000.0
- Brand:
- Baumer
N
Subtotal (1 unit)*
$623.82
(exc. GST)
$686.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $623.82 |
*price indicative
- RS Stock No.:
- 933-761
- Mfr. Part No.:
- LBFI-21.020.G07020.1.3000.0
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Device Type | Sensor | |
| Product Type | Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | IO-Link | |
| Maximum Operating Temperature | 85°C | |
| Maximum DC Voltage | 36V dc | |
| Maximum Current | 100mA | |
| Maximum Pressure | 100bar | |
| Standards/Approvals | EN 61326 | |
| Series | LBFI | |
| Hazardous Area Certification | ATEX | |
| Thread Size | G 1/2 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Device Type Sensor | ||
Product Type Level Sensor | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Interface Type IO-Link | ||
Maximum Operating Temperature 85°C | ||
Maximum DC Voltage 36V dc | ||
Maximum Current 100mA | ||
Maximum Pressure 100bar | ||
Standards/Approvals EN 61326 | ||
Series LBFI | ||
Hazardous Area Certification ATEX | ||
Thread Size G 1/2 | ||
- COO (Country of Origin):
- DK
The Baumer capacitive point level sensor offers accurate level detection in a Compact design, featuring a robust stainless steel housing suitable for various industrial applications.
Optionally features Adaptive trigger functionality
Compact and Durable construction in stainless steel
Two adjustable switching outputs improve versatility
Equipped with a 360° visible multicolour LED indicator
Supports IO-Link Interface for easy integration
Temperature range accommodates -40 to 85°C
