Baumer PL20S Series Sensor Level Sensor, 100 mA, 35 V dc, 100 bar

N

Subtotal (1 unit)*

$415.83

(exc. GST)

$457.41

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$415.83

*price indicative

RS Stock No.:
933-759
Mfr. Part No.:
PL20S-13311.111013.G07020010000
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Device Type

Sensor

Product Type

Level Sensor

Mount Type

Threaded

Housing Material

316L Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Interface Type

IO-Link

Maximum DC Voltage

35V dc

Maximum Current

100mA

Maximum Pressure

100bar

Standards/Approvals

EN 61326-1

Hazardous Area Certification

No

Series

PL20S

Thread Size

G 1/2

COO (Country of Origin):
DK
The Baumer Advanced capacitive point level sensor designed for precise level measurement and control. It features Adaptive triggering and various output options suitable for diverse applications in open tanks.

Adaptive trigger ensures accurate detection of levels

Two adjustable switching outputs cater to various operational needs

Possibility for analogue output enhances versatility

Robust construction with IP68 and IP69K protects against water ingress

Wide operating temperature range allows for harsh environment use

Effective for detecting media in open tanks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy