Baumer LBFH Series Sensor Level Sensor, 100 mA, 36 V dc, 10 bar, ATEX-Rated

N

Subtotal (1 unit)*

$642.55

(exc. GST)

$706.80

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$642.55

*price indicative

RS Stock No.:
933-757
Mfr. Part No.:
LBFH-21.020.A03020.1.3003.0
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Product Type

Level Sensor

Device Type

Sensor

Mount Type

Threaded

Housing Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Interface Type

IO-Link

Maximum DC Voltage

36V dc

Maximum Current

100mA

Maximum Pressure

10bar

Standards/Approvals

EN 61326

Hazardous Area Certification

ATEX

Series

LBFH

Thread Size

G 1/2

COO (Country of Origin):
DK
The Baumer capacitive point level sensor is designed for precise level measurement in various applications. It features Advanced capabilities for Adaptive triggering and compliance with stringent quality standards.

Optionally features Adaptive trigger for enhanced reliability

Certified for ATEX and IECEx, ensuring safety in hazardous environments

Compliant with 3-A, FDA, and EHEDG standards for hygienic applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy