Baumer LBFI Series Sensor Level Sensor, 100 mA, 36 V dc, 100 bar, ATEX-Rated
- RS Stock No.:
- 933-754
- Mfr. Part No.:
- LBFI-21.010.G07020.1.3000.0
- Brand:
- Baumer
N
This image is representative of the product range
Subtotal (1 unit)*
$590.30
(exc. GST)
$649.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $590.30 |
*price indicative
- RS Stock No.:
- 933-754
- Mfr. Part No.:
- LBFI-21.010.G07020.1.3000.0
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Device Type | Sensor | |
| Product Type | Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 36V dc | |
| Maximum Current | 100mA | |
| Maximum Pressure | 100bar | |
| Standards/Approvals | EN 61326 | |
| Series | LBFI | |
| Hazardous Area Certification | ATEX | |
| Thread Size | G 1/2 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Device Type Sensor | ||
Product Type Level Sensor | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Interface Type IO-Link | ||
Maximum DC Voltage 36V dc | ||
Maximum Current 100mA | ||
Maximum Pressure 100bar | ||
Standards/Approvals EN 61326 | ||
Series LBFI | ||
Hazardous Area Certification ATEX | ||
Thread Size G 1/2 | ||
- COO (Country of Origin):
- DK
The Baumer capacitive point level sensor designed for precision level detection in various applications, featuring a robust and Compact stainless steel housing that ensures reliability and versatility in challenging conditions.
Optionally equipped with Adaptive triggering for enhanced performance
Certified for ATEX and IECEx, ensuring safety in hazardous environments
Compact design allows for easy integration into space-constrained installations
