Schneider Electric Harmony Control Relays Series level sensor Level Sensor, Cable, Housing Stainless Steel
- RS Stock No.:
- 866-176
- Mfr. Part No.:
- LA9RM201W
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$166.25
(exc. GST)
$182.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.25 |
*price indicative
- RS Stock No.:
- 866-176
- Mfr. Part No.:
- LA9RM201W
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Level Sensor | |
| Device Type | level sensor | |
| Mount Type | Cable | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | 32°F | |
| Maximum Operating Temperature | 212°F | |
| Standards/Approvals | UL | |
| Series | Harmony Control Relays | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Level Sensor | ||
Device Type level sensor | ||
Mount Type Cable | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature 32°F | ||
Maximum Operating Temperature 212°F | ||
Standards/Approvals UL | ||
Series Harmony Control Relays | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Level control probe designed for precision monitoring in various environments. Its primary function is to effectively manage liquid levels, ensuring optimal performance in control systems.
Compatible with RM84, RM4L, and RM35LM products
Operates at a maximum ambient temperature of 100 °C
Features a Compact design with a diameter of 16 mm and a length of 150 mm
Weighs only 0.1 kg, facilitating easy installation
1
28
39
67
