Endress+Hauser FTC260 Series Point Level Level Sensor, 30 mA, 45 V dc, 25 bar, ATEX-Rated
- RS Stock No.:
- 690-258
- Mfr. Part No.:
- FTC260-AB2D2
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$560.24
(exc. GST)
$616.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $560.24 |
*price indicative
- RS Stock No.:
- 690-258
- Mfr. Part No.:
- FTC260-AB2D2
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Sensor | |
| Device Type | Point Level | |
| Mount Type | Threaded Mount | |
| Housing Material | PPS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum DC Voltage | 45V dc | |
| Maximum Current | 30mA | |
| Maximum Pressure | 25bar | |
| Standards/Approvals | EN 60068-2-64 (IEC 68-2-64) | |
| Series | FTC260 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Sensor | ||
Device Type Point Level | ||
Mount Type Threaded Mount | ||
Housing Material PPS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Maximum DC Voltage 45V dc | ||
Maximum Current 30mA | ||
Maximum Pressure 25bar | ||
Standards/Approvals EN 60068-2-64 (IEC 68-2-64) | ||
Series FTC260 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Capacitive point level switch features buildup compensation and requires no calibration. Key features include a relay output (potential-free change-over contact / SPDT) with AC or DC power, PNP output with three-wire DC power, and a complete unit consisting of the probe and electronic insert for simple mounting. It offers Active build-up compensation, ensuring an accurate switch point and high operational safety.
No wearing parts
Long operating life
No maintenance
The Minicap FTC260 is a rod probe for point level detection in bulk solids such as grain products, milk powder or cement. The device can be used without calibration and is particularly suited for applications involving aggressive media and heavy build-up.
Key Benefits
Suited to applications involving aggressive media and heavy build-up
Mechanically rugged: no wearing parts, long operating life, no maintenance
Related links
- Endress+Hauser FTC260 Series Point Level Level Sensor ATEX-Rated, Housing Polyphenylene Sulphide
- Endress+Hauser FTC262 Series Point Level Level Sensor ATEX-Rated, Housing Polyphenylene Sulphide
- Endress+Hauser Minicap FTC260 Series Capacitance Level Sensor ATEX-Rated, Housing Polybutylene
- Endress+Hauser FTC260 Series Capacitive Level Capacitance ATEX-Rated, Housing Polybutylene Terephthalate
- Endress+Hauser Soliswitch FTE20 Series Point Level Level Sensor ATEX-Rated, Housing Polycarbonate
- Endress+Hauser FTE20 Series Point Level Level Sensor ATEX-Rated, Housing Polycarbonate
- Draw Wires & Fish Tapes
- Insertion & Extraction Tools
