ifm electronic LR Series Continuous Level Sensor Level Sensor, Threaded, NO-Rated, Fluoroelastomer, Polybutylene
- RS Stock No.:
- 596-645
- Mfr. Part No.:
- LR7009
- Brand:
- ifm electronic
Subtotal (1 unit)*
$717.90
(exc. GST)
$789.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $717.90 |
*price indicative
- RS Stock No.:
- 596-645
- Mfr. Part No.:
- LR7009
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Device Type | Continuous Level Sensor | |
| Product Type | Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -25°C | |
| Interface Type | IO-Link | |
| Maximum Operating Temperature | 60°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 200mA | |
| Maximum Pressure | 16bar | |
| Gasket Material | Fluoroelastomer, Polybutylene Terephthalate | |
| Standards/Approvals | Shock: DIN EN 60068-2-27 (15 g,11 ms), EMC: DIN EN 61000-6-2, -6-4, DIN EN 60068-2-6 | |
| Hazardous Area Certification | NO | |
| Series | LR | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Device Type Continuous Level Sensor | ||
Product Type Level Sensor | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -25°C | ||
Interface Type IO-Link | ||
Maximum Operating Temperature 60°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 200mA | ||
Maximum Pressure 16bar | ||
Gasket Material Fluoroelastomer, Polybutylene Terephthalate | ||
Standards/Approvals Shock: DIN EN 60068-2-27 (15 g,11 ms), EMC: DIN EN 61000-6-2, -6-4, DIN EN 60068-2-6 | ||
Hazardous Area Certification NO | ||
Series LR | ||
The ifm electronic continuous level sensor is a state-of-the-art guided wave radar solution designed to accurately measure liquid levels in industrial applications. With a robust design and a proven measuring principle, this sensor operates effectively across a variety of media, including water, oils, and oil-based substances, within a process temperature range of -25 to 80°C. Its features such as an alphanumeric display and multiple LEDs make the operational status clear, while its compact dimensions ensure ease of installation in tight spaces. With a focus on durability, the sensor is constructed from high-quality materials including stainless steel, ensuring longevity even in challenging environments.
Guided wave radar technology enables precise level measurements
Dual digital outputs provide flexibility for various automation needs
IP67 protection rating safeguards against dust and water ingress
Compact design simplifies integration into existing systems
Related links
- ifm electronic LR7 Series Level Sensor PNP Output Stainless Steel Body
- ifm electronic LR7 Series Radar Level Sensor Threaded, Stainless Steel Body
- ifm electronic LMC Series Level Sensor PNP Output Stainless Steel Body
- ifm electronic LT3 Series Level Sensor PNP Output Stainless Steel Body
- ifm electronic LK1 Series Level Sensor PNP Output Stainless Steel Body
- ifm electronic LT8 Series Level Sensor PNP Output Stainless Steel Body
- ifm electronic LR2 Series Level Sensor PNP Output Stainless Steel Body
- ifm electronic LX0 Series Level Sensor PNP Output Stainless Steel Body
