SICK G6 Series Miniature Photoelectric Sensor Level Sensor, 100 mA, 30 V dc

Subtotal (1 unit)*

$2,794.07

(exc. GST)

$3,073.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,794.07

*price indicative

RS Stock No.:
444-816
Mfr. Part No.:
LXRC-1XXXKXXABMAAX / 6085690
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Device Type

Miniature Photoelectric Sensor

Product Type

Level Sensor

Mount Type

Threaded

Housing Material

Plastic, ABS

Cable Length

300mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

55°C

Interface Type

M8

Maximum DC Voltage

30V dc

Maximum Current

100mA

Standards/Approvals

EN 60947-5-2, EN 62471:2008-09, IEC 62471:2006, UL File No. NRKH.E348498 & NRKH7.E348498

Hazardous Area Certification

No

Series

G6

Thread Size

M8

COO (Country of Origin):
DE

Overview


The LXRC free-space level sensor enables continuous level measurement of liquids and bulk materials in hygiene applications. The 80 GHz signal is especially focused and measures up to a distance of 15 m with no dead zone and with a consistently high performance – for a safe process supply. The LXRC requires no calibration before use. Thanks to its compact design and non-contact measurement technology, it can be installed with little effort even in applications where the installation space is limited.

Custom parameterization is possible via app or SOPAS ET. Thanks to IO-Link and optional WPAN, the level sensor is ideal for modern production environments. The operational status is visible even at a large distance via a color indication on a 360-degree status indicator.

At a glance


Free-space radar sensor with 80 GHz and ± 2 mm accuracy

Measuring range: 0 to 15 m

Process pressure: –1 to 16 bar

Temperature range: –40 to +130°C

Enclosure ratings: IP66, IP67, IP69

IO-Link

Optionally with WPAN and 360° status LED

Your Benefit


Continuous fill level values for smooth processes

Easy installation even in tight spaces thanks to compact design

Flexible use in a variety of tank sizes and designs – with no dead zones over the entire measuring distance

Plug and play: Commissioning without calibration

Uncomplicated parameterization via PC, tablet or smartphone via IO-Link or Bluetooth

Universal solution for almost all liquids and bulk materials, impervious to dust, vapor and vacuum

Simple diagnostics: Status information via a 4–20 mA IO-Link output and via Bluetooth on mobile devices

Maintenance-free operation thanks to non-contact measuring method

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy