Telemecanique Sensors 9038D Series Mechanical Alternator Float Switch, 20 A, 230 V dc

Subtotal (1 unit)*

$8,813.15

(exc. GST)

$9,694.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,813.15

*price indicative

RS Stock No.:
439-889
Mfr. Part No.:
9038DW7
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Device Type

Mechanical Alternator

Product Type

Float Switch

Mount Type

Flange

Housing Material

Cast Aluminium

Minimum Operating Temperature

30°C

Maximum Operating Temperature

93°C

Maximum DC Voltage

230V dc

Maximum AC Voltage

575V ac

Maximum Current

20A

Standards/Approvals

CE UL 508

Hazardous Area Certification

No

Series

9038D

COO (Country of Origin):
MX

Each
$1,336.00
Each
$1,309.64
Each
$1,336.00
Each
$2,517.19

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy