Telemecanique Sensors 9038C Series Mechanical Alternator Float Switch, 20 A, 230 V dc
- RS Stock No.:
- 439-867
- Mfr. Part No.:
- 9038CW31
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$7,561.52
(exc. GST)
$8,317.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,561.52 |
*price indicative
- RS Stock No.:
- 439-867
- Mfr. Part No.:
- 9038CW31
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Device Type | Mechanical Alternator | |
| Product Type | Float Switch | |
| Mount Type | Screw | |
| Housing Material | Cast Aluminium | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 93°C | |
| Maximum DC Voltage | 230V dc | |
| Maximum AC Voltage | 575V ac | |
| Maximum Current | 20A | |
| Gasket Material | Nitrile (Buna-N), equivalent Rubber | |
| Standards/Approvals | CE UL 508 | |
| Series | 9038C | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Device Type Mechanical Alternator | ||
Product Type Float Switch | ||
Mount Type Screw | ||
Housing Material Cast Aluminium | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 93°C | ||
Maximum DC Voltage 230V dc | ||
Maximum AC Voltage 575V ac | ||
Maximum Current 20A | ||
Gasket Material Nitrile (Buna-N), equivalent Rubber | ||
Standards/Approvals CE UL 508 | ||
Series 9038C | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors 9038C Series Mechanical Alternator Float Switch equivalent Rubber
- Telemecanique Sensors 9038C Series Mechanical Alternator Float Switch UL-Rated equivalent
- Telemecanique Sensors 9038D Series Mechanical Alternator Float Switch Nitrile (Buna-N)
- Telemecanique Sensors 9038C Series Mechanical Alternator Float Switch CSA Nitrile (Buna-N),
- Telemecanique Sensors 9038C Series Mechanical Alternator Float Switch UL Nitrile (Buna-N),
- Telemecanique Sensors 9038D Series Mechanical Alternator Float Switch equivalent Rubber
- Telemecanique Sensors 9037h Series Screw Nitrile (Buna-N) 2 NC DPST
- Telemecanique Sensors 9038C Series Mechanical Alternator Float Switch Housing Cast Aluminium
