Telemecanique Sensors 9038C Series Mechanical Alternator Float Switch, Screw, NO-Rated, Housing Cold Rolled Steel
- RS Stock No.:
- 434-859
- Mfr. Part No.:
- 9038CG33N4R
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$2,738.57
(exc. GST)
$3,012.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,738.57 |
*price indicative
- RS Stock No.:
- 434-859
- Mfr. Part No.:
- 9038CG33N4R
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Device Type | Mechanical Alternator | |
| Product Type | Float Switch | |
| Mount Type | Screw | |
| Housing Material | Cold Rolled Steel | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 93°C | |
| Maximum AC Voltage | 575V ac | |
| Maximum Current | 20A | |
| Standards/Approvals | UL 508, CE | |
| Series | 9038C | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Device Type Mechanical Alternator | ||
Product Type Float Switch | ||
Mount Type Screw | ||
Housing Material Cold Rolled Steel | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 93°C | ||
Maximum AC Voltage 575V ac | ||
Maximum Current 20A | ||
Standards/Approvals UL 508, CE | ||
Series 9038C | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors 9038C Series Mechanical Alternator Float Switch Screw In Bushing, Cold Rolled
- Telemecanique Sensors 9038C Series Mechanical Alternator Float Switch Screw In Bushing, Cast
- Telemecanique Sensors 9038 Series Mechanical Alternator Float Switch Screw In, Painted Cold-Rolled
- Telemecanique Sensors 9038A Series Mechanical Alternator Float Switch Pedestal Mount, Cold Rolled
- Telemecanique Sensors 9038D Series Mechanical Alternator Float Switch Flange Mount, Cold Rolled
- Telemecanique Sensors 9038A Series Mechanical Alternator Float Switch Pedestal Mount, Cast Aluminium
- Telemecanique Sensors 9038 Series Mechanical Alternator Float Switch Pedestal Mount, Painted
- Telemecanique Sensors 9038D Series Mechanical Alternator Float Switch Flange Mount, Cast Aluminium
