Subtotal (1 unit)*
$211.25
(exc. GST)
$232.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $211.25 |
*price indicative
- RS Stock No.:
- 907-871
- Mfr. Part No.:
- 336001
- Brand:
- Durable
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Sub Type | Rack | |
| Product Type | Letter Tray | |
| Number of Compartments | 5 | |
| Paper Size | A4 | |
| Colour | Black | |
| Material | Steel | |
| Width | 365mm | |
| Depth | 253mm | |
| Height | 345mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Sub Type Rack | ||
Product Type Letter Tray | ||
Number of Compartments 5 | ||
Paper Size A4 | ||
Colour Black | ||
Material Steel | ||
Width 365mm | ||
Depth 253mm | ||
Height 345mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Durable sorting rack is an efficient organisational solution designed for A4 documents, featuring five compartments for enhanced clarity in storing and labelling paperwork.
Constructed from powder-coated sheet steel for durability
Five compartments accommodate A4/folio format documents
Side labelling windows facilitate easy identification of documents
Wall mounting capability optimises space usage
