Lumileds 2.85 V White LED 2016 Surface LUXEON Z ES LXZ2-5770

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
923-1199
Mfr. Part No.:
LXZ2-5770
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colour

White

Product Type

LED

Package Type

2016

Maximum Forward Current

1.2A

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Forward Voltage

2.85V

Number of Pins

2

Viewing Angle

120 °

LED Luminous Flux

215 lm

Colour Rendering Index CRI

70%

Lens Dimensions

1.64 x 0.68 x 2.04 mm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Series

LUXEON Z ES

Colour Temperature

5700K

Automotive Standard

No

COO (Country of Origin):
MY

Lumileds LUXEON Z ES Series LEDs


The LUXEON Z ES family of micro sized illumination grade LEDs, from Lumileds, provides high lumen density with exceptional design flexibility and precise optical control. The tiny 1.6 x 2mm footprint (75% smaller when compared to standard 3535 packages) allows very close packing of LEDs for a smaller LES (Light Emitting Surface). As well as this, the LUXEON Z ES LED does not have a dome lens, providing better optical coupling and hence excellent beam angle control and superior colour over angle. Tested and binned at real world conditions of 700mA at 85°C, LUXEON Z ES LEDs are an ideal choice for indoor and outdoor light sources requiring superior beam angles, higher efficiency and lower costs.

Micro size undomed SMT package: 1.6 x 2.0 x 0.68 mm

Hot tested and binned at 85°C and 700mA

Drive current: 1A maximum

Freedom from Binning

3 and 5 step MacAdam Ellipse versions available (Parts with CRI lower than 70 will not have a SDCM value designated and all parts will be within 5 step MCE)

Low thermal resistance: 3°C/W

Vf (typical): 2.85V leading to higher lm/W

TVS ESD protection

Applications include: Indoor lighting, retrofit LED lamps - MR16, PAR, GU10 and candle, also high-flux street light modules, specialty lighting and architectural lighting

Visible Light LEDs, Lumileds


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy