Broadcom 3.2 V Blue LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CB3A-UV0DD
- RS Stock No.:
- 922-6793
- Mfr. Part No.:
- HLMP-CB3A-UV0DD
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,774.00
(exc. GST)
$1,952.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.887 | $1,774.00 | - |
| 4000 - 18000 | $0.858 | $1,716.00 | 3% |
| 20000 + | $0.829 | $1,658.00 | 6% |
*price indicative
- RS Stock No.:
- 922-6793
- Mfr. Part No.:
- HLMP-CB3A-UV0DD
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Blue | |
| Product Type | LED | |
| Package Type | 5 mm (T-1 3/4) | |
| Maximum Forward Current | 30mA | |
| Mount Type | Through Hole | |
| Packaging | Ammo | |
| Maximum Power Dissipation | 116mW | |
| Forward Voltage | 3.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| LED Luminosity | 4.4 cd | |
| Lens Dimensions | 5 x 8.7 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 470nm | |
| Series | HLMP | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Blue | ||
Product Type LED | ||
Package Type 5 mm (T-1 3/4) | ||
Maximum Forward Current 30mA | ||
Mount Type Through Hole | ||
Packaging Ammo | ||
Maximum Power Dissipation 116mW | ||
Forward Voltage 3.2V | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
LED Luminosity 4.4 cd | ||
Lens Dimensions 5 x 8.7 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 470nm | ||
Series HLMP | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
Avago HLMP-Cx1A/1B/2A/2B/3A/3B Series LEDs
Avago Technologies' HLMP-Cx1A/1B/2A/2B/3A/3B series are 5mm blue and green LED lamps. They come in T-1 3/4 (5mm) packages and are untinted and non-diffused. The HLMP-Cx1A/1B/2A/2B/3A/3B colours are high intensity blue and green. They use efficient InGaN material technology and incorporate second generation optic. They produce well defined spatial radiation patterns at specific viewing cone angles.
This family also offer high temperature and moisture resistance performance in outdoor sign and signal applications. The epoxy package contains a UV inhibitor to reduce the effects of long term exposure to direct sunlight. Suitable applications for the HLMP-Cx1A/1B/2A/2B/3A/3B LEDs include; commercial outdoor advertising, traffic signs and variable message signs.
Features of the HLMP-Cx1A/1B/2A/2B/3A/3B LEDs:
- High luminous output
- Untinted, non-diffused
- Blue and green colours
- Viewing angle: 15°, 23° and 30°
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 3.2 V Blue LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 3.2 V Blue LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CB3A-UV0DD
- Broadcom 3.2 V Blue LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-AB65-TW0DD
- Broadcom 3.2 V Blue LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CB1B-XY0DD
- Broadcom 3.2 V Blue LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-HB75-UVBDD
- Broadcom 3.2 V Blue LED 3 mm (T-1) Through Hole HLMP
- Broadcom 3.2 V Blue LED 3 mm (T-1) Through Hole HLMP HLMP-KB45-A0000
- Broadcom 3.2 V Green LED 5 mm (T-1 3/4) Through Hole HLMP
