Broadcom 2.1 V Yellow LED 3216 Surface Chip LED HSMY-C150
- RS Stock No.:
- 922-5700
- Mfr. Part No.:
- HSMY-C150
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$483.00
(exc. GST)
$531.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 24,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.161 | $483.00 | - |
| 15000 + | $0.145 | $435.00 | 9% |
*price indicative
- RS Stock No.:
- 922-5700
- Mfr. Part No.:
- HSMY-C150
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 25mA | |
| Package Type | 3216 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.1V | |
| Maximum Power Dissipation | 65mW | |
| Number of Pins | 2 | |
| Viewing Angle | 170 ° | |
| LED Luminosity | 8 mcd | |
| Lens Dimensions | 3.2 x 1.6 x 1.1 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 586nm | |
| Series | Chip LED | |
| Lens Finish | Diffused | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Yellow | ||
Product Type LED | ||
Maximum Forward Current 25mA | ||
Package Type 3216 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.1V | ||
Maximum Power Dissipation 65mW | ||
Number of Pins 2 | ||
Viewing Angle 170 ° | ||
LED Luminosity 8 mcd | ||
Lens Dimensions 3.2 x 1.6 x 1.1 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 586nm | ||
Series Chip LED | ||
Lens Finish Diffused | ||
Lens Colour Clear | ||
Automotive Standard No | ||
Avago HSMx-C150 Series LEDs
The HSMx-C150 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They have the industry standard 3.2 x 1.6mm footprint that is excellent for all around use.
The HSMx-C150 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C150 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.
Features of the HSMx-C150 series:
- Compact package
- Industry standard 1206 footprint
- Viewing angle: 170°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -40°C to +85°C
- Various colours available
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.1 V Yellow LED 3216 Surface Mount Chip LED HSMY-C150
- Broadcom 2.1 V Yellow LED 0603 Surface Mount Chip LED
- Broadcom 2.1 V Yellow LED 0805 Surface Mount Chip LED
- Broadcom 2.1 V Yellow LED 0805 Surface Mount Chip LED HSMY-C170
- Broadcom 2.1 V Yellow LED 0603 Surface Mount Chip LED HSMY-C190
- Broadcom 2.1 V Red LED 3216 Surface Mount Chip LED
- Broadcom 2.1 V Red LED 3216 Surface Mount Chip LED HSMS-C150
- Broadcom 2.6 V Yellow LED 0603 Surface Mount Chip LED
