Cree LED 2.6 V Red LED 5 mm (T-1 3/4) Through Hole Cree C503B-RCN-CW0Z0AA1
- RS Stock No.:
- 919-9799
- Mfr. Part No.:
- C503B-RCN-CW0Z0AA1
- Brand:
- Cree LED
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$107.50
(exc. GST)
$118.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 500 | $0.215 | $107.50 |
| 1000 - 1500 | $0.212 | $106.00 |
| 2000 + | $0.207 | $103.50 |
*price indicative
- RS Stock No.:
- 919-9799
- Mfr. Part No.:
- C503B-RCN-CW0Z0AA1
- Brand:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 50mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 130mW | |
| Forward Voltage | 2.6V | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| Lens Dimensions | 8.8 x 5 mm | |
| LED Luminosity | 12 cd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 630nm | |
| Series | Cree | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 50mA | ||
Package Type 5 mm (T-1 3/4) | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 130mW | ||
Forward Voltage 2.6V | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
Lens Dimensions 8.8 x 5 mm | ||
LED Luminosity 12 cd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 630nm | ||
Series Cree | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree C503 Series Colour LEDs
The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight. The C503 series provides dependable performance and a stable light output over long periods of time. The LED lamps are manufactured using an optical-grade epoxy resin which offers temperature and moisture resistance for outdoor signal and sign applications.
Electronic signs and signals (ESS)
Motorway signs
Variable message sign (VMS)
Advertising signs
Petrol signs
Amusement
Cree - Single Colour LEDs
Related links
- Cree LED 2.6 V Red LED 5 mm (T-1 3/4) Through Hole Cree C503B-RCN-CW0Z0AA1
- Cree LED 2.6 V Red LED 5 mm (T-1 3/4) Through Hole Cree
- Cree LED 2.6 V Red LED 5 mm (T-1 3/4) Through Hole Cree C503B-RCN-CW0Z0AA2
- Cree LED 2.6 V Red LED 5 mm (T-1 3/4) Through Hole Cree C503B-RCN-CX0Y0AA1
- Cree LED 2.6 V Red LED 5 mm (T-1 3/4) Through Hole Cree C503B-RBS-CW0Z0AA1
- Cree LED 2.6 V Red LED 5 mm (T-1 3/4) Through Hole Cree C503B-RBN-CW0Z0AA1
- Cree LED 2.6 V Red LED 5 mm (T-1 3/4) Through Hole Cree C503B-RCS-CW0Z0AA1
- Cree LED 2.6 V Red LED 5 mm (T-1 3/4) Through Hole C503B-RCN-CX0Y0AA2
