ams OSRAM1.8 V Orange LED SMD, PointLED LO P47K-K2M1-24
- RS Stock No.:
- 915-4749
- Mfr. Part No.:
- LO P47K-K2M1-24
- Brand:
- ams OSRAM
1400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.18
(exc. GST)
$0.20
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 700 | $0.18 | $18.00 |
800 - 1400 | $0.176 | $17.60 |
1500 + | $0.173 | $17.30 |
*price indicative
- RS Stock No.:
- 915-4749
- Mfr. Part No.:
- LO P47K-K2M1-24
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM PointLED Series LEDs
The POINTLED series of LEDs, from Osram Opto Semiconductors, has a diameter of only 2mm so fits easily into a simple drill hole to sit flat against the PCB. Featuring a symmetrical radiation pattern, these versatile LEDs are ideal for applications such as: keypad illumination, display backlighting, coupling to light guides or automotive interior lighting.
2mm diameter package size
Viewing angle 120°
Reverse through-hole mount ideal for flat backlight (stock no. 654-6164 is Top mount)
Viewing angle 120°
Reverse through-hole mount ideal for flat backlight (stock no. 654-6164 is Top mount)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | Orange |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 1.8 V |
Luminous Intensity | 11.2 mcd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 31 mlm |
Lens Shape | Round |
Dominant Wavelength | 606 nm |
Series | PointLED |
Dimensions | 3.5 x 1.15 x 0.87mm |
Forward Current | 20mA |
Lens Colour | Clear |
Related links
- ams OSRAM1.8 V Orange LED SMD, PointLED LO P47K-K2M1-24
- ams OSRAM1.8 V Orange LED SMD, Mini TOPLED LO M67K-K2M1-24
- ams OSRAM2.25 V Orange LED SMD, PointLED LO P47F-V2BB-24-1
- ams OSRAM1.8 V Orange LED SMD, SIDELED LO A67K-K1M2-24
- ams OSRAM1.8 V Green LED SMD, PointLED LG P47K-G2K1-24
- ams OSRAM1.8 V Green LED SMD, PointLED LG P47K-H2K1-24
- ams OSRAM1.8 V Red LED SMD, PointLED LS P47K-H1K2-1
- ams OSRAM1.8 V Red LED SMD, PointLED LS P47K-H1J2-1