Broadcom2.8 V Green LED SMD, ALMD-CM3F-Y1002
- RS Stock No.:
- 912-0484
- Mfr. Part No.:
- ALMD-CM3F-Y1002
- Brand:
- Broadcom
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$1.712
(exc. GST)
$1.883
(inc. GST)
- RS Stock No.:
- 912-0484
- Mfr. Part No.:
- ALMD-CM3F-Y1002
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Green | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.8 V | |
| Luminous Intensity | 21000 mcd | |
| Number of Pins | 4 | |
| Viewing Angle | 30 ° | |
| Luminous Flux | 500 lm/W | |
| Lens Shape | Round | |
| Dominant Wavelength | 525 nm | |
| Lens Finish | Tinted | |
| Lens Colour | Green | |
| Dimensions | 4.75 x 4.2 x 4.9mm | |
| Forward Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Green | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.8 V | ||
Luminous Intensity 21000 mcd | ||
Number of Pins 4 | ||
Viewing Angle 30 ° | ||
Luminous Flux 500 lm/W | ||
Lens Shape Round | ||
Dominant Wavelength 525 nm | ||
Lens Finish Tinted | ||
Lens Colour Green | ||
Dimensions 4.75 x 4.2 x 4.9mm | ||
Forward Current 30mA | ||
- COO (Country of Origin):
- CN
